Print Page
Image is for illustrative purposes only. Please refer to product description.
158 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr221.580 |
| 10+ | kr214.240 |
| 25+ | kr206.890 |
| 50+ | kr192.090 |
Price for:1 Metre
Minimum: 1
Multiple: 1
kr221.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8164
Order Code3854607
Technical Datasheet
Cable ShieldingScreened
No. of Pairs4 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter9.86mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8164 is a 4-pair 8-conductor low capacitance shielded Computer Cable with stranded tinned copper conductors and foam polyethylene insulation. It has twisted pair conductors, 100% aluminium foil-polyester tape inner and outer shield coverage, 65% overall tinned copper braid outer shield coverage.
- CPR: Not Yet Qualified
- 111lb Maximum recommended pulling tension
- 100Ω Impedance
- 2.5A at 25°C Current per conductor
- -40 to 60°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Audio
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
4 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
External Diameter
9.86mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8164
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124