Product Information
Alternatives for 4GE-B500
4 Products Found
Product Overview
The 4GE-B500 from Belden is a MachFlex 350 YY VDE registered flexible unshielded PVC control cable. Belden introduces the machine builder choice MachFlex cable which ensures greater performance level for the machine builders and a higher uptime for the end users. Designed for applications that are installed in occasional flexing and fixed locations. MachFlex 350 YY cables are used in precision control sensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control and production machinery. Qualified to DIN VDE 0295, IEC 60228, BS 6360, DIN VDE 0207‐363‐4‐1, IEC 60227‐5, EN 50525‐2‐51 and VDE 0281‐13 standards. This cable is flame retardant according to VDE 0482‐332‐1‐2, DIN EN 60332‐1‐2, IEC 60332‐1‐2 and oil resistant according to DIN EN 50290‐2‐22 (TM54) standard.
- Stranded bare copper (DIN VDE 0295 Class 5 / IEC 60228 class 5) conductor
- Number of cores is 4 and conductor size is 2.5mm²
- Nominal cable diameter is 9.2mm and nominal cable weight is 152Kg/Km
- Black colour PVC (polyvinyl chloride) insulation
- PVC (polyvinyl chloride) jacket / sheath material
- Voltage rating (Uo/U) is 300V / 500V
- Temperature range from ‐30°C to 70°C ( (occasional movement) and ‐40°C to 80°C (fixed installation)
- Bending radius is 10 x OD (occasional movement) and 4 x OD (fixed installation)
- Good UV resistance, chemical resistance and flexibility
- Cable length is 500m
Applications
Industrial
Technical Specifications
Unscreened
-
1640ft
Grey
Copper
9.2mm
MachFlex 350 YY Series
4Core
2.5mm²
500m
-
PVC
500V
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate