Print Page
3AG 5-R
CARTRIDGE FUSE, FAST ACTING, 5A, 250V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No3AG 5-R
Order Code2844475
Product Range3AG Series
Technical Datasheet
379 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr7.740 |
10+ | kr7.060 |
25+ | kr6.460 |
50+ | kr5.870 |
100+ | kr5.390 |
500+ | kr4.480 |
1000+ | kr4.120 |
2500+ | kr4.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr7.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No3AG 5-R
Order Code2844475
Product Range3AG Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current5A
Voltage Rating VAC250V
Fuse Size Metric6.35mm x 31.8mm
Fuse Size Imperial0.25" x 1.25"
Product Range3AG Series
Breaking Capacity Current AC200A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
200A
Fuse Current
5A
Fuse Size Metric
6.35mm x 31.8mm
Product Range
3AG Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 3AG 5-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002079
Product traceability