Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZRS0750FF1A
Order Code3255131
Product Range0ZRS Series
Technical Datasheet
592 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr14.900 |
50+ | kr11.420 |
100+ | kr10.570 |
250+ | kr9.280 |
500+ | kr8.180 |
1000+ | kr8.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr14.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZRS0750FF1A
Order Code3255131
Product Range0ZRS Series
Technical Datasheet
Product Range0ZRS Series
Thermistor MountingThrough Hole
Voltage Rating32VDC
Holding Current7.5A
Trip Current15A
Time to Trip13s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.2mm
Diameter-
Length21.1mm
Thickness3.8mm
Height24.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRS Series
Voltage Rating
32VDC
Trip Current
15A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
21.1mm
Height
24.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
7.5A
Time to Trip
13s
Current Rating Max
100A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for 0ZRS0750FF1A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536