Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZRS0500FF1A
Order Code3255129
Product Range0ZRS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZRS0500FF1A
Order Code3255129
Product Range0ZRS Series
Technical Datasheet
Product Range0ZRS Series
Thermistor MountingThrough Hole
Voltage Rating32VDC
Holding Current5A
Trip Current10A
Time to Trip9s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length14mm
Thickness3.8mm
Height24.1mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Alternatives for 0ZRS0500FF1A
1 Product Found
Technical Specifications
Product Range
0ZRS Series
Voltage Rating
32VDC
Trip Current
10A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
14mm
Height
24.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Thermistor Mounting
Through Hole
Holding Current
5A
Time to Trip
9s
Current Rating Max
100A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021