Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22LGRYPT
Order Code4752203
Product RangeEZ-LIGHT S22L Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr660.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr660.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22LGRYPT
Order Code4752203
Product RangeEZ-LIGHT S22L Series
Technical Datasheet
LED ColourGreen, Red, Yellow
Mounting Hole Dia22mm
Forward Current / ColourG 25mA, R 25mA, Y 25mA
Operating Voltage / ColourG 30V, R 30V, Y 30V
Luminous Intensity / Colour-
IP / NEMA RatingIP67, IP69K
Product RangeEZ-LIGHT S22L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green, Red, Yellow
Forward Current / Colour
G 25mA, R 25mA, Y 25mA
Luminous Intensity / Colour
-
Product Range
EZ-LIGHT S22L Series
Mounting Hole Dia
22mm
Operating Voltage / Colour
G 30V, R 30V, Y 30V
IP / NEMA Rating
IP67, IP69K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504