Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr2,838.970 |
3+ | kr2,785.910 |
5+ | kr2,706.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr2,838.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ85VR3D-T9.
Order Code3872952
Technical Datasheet
Sensing Range Max250mm
Sensing Distance Max250mm
Sensor Output TypeSPDT Relay
Supply Voltage DC Min12V
Supply Voltage DC Max240V
Technical Specifications
Sensing Range Max
250mm
Sensor Output Type
SPDT Relay
Supply Voltage DC Max
240V
Sensing Distance Max
250mm
Supply Voltage DC Min
12V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284861
Product traceability