Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDQ12AB6FF15Q.
Order Code3296851
Product RangeDQ12 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,379.250 |
| 3+ | kr1,353.590 |
| 5+ | kr1,314.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,379.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDQ12AB6FF15Q.
Order Code3296851
Product RangeDQ12 Series
Technical Datasheet
Sensing Range Max15mm
Sensing Distance Max15mm
Sensing MethodFixed Field
Sensor Output TypeNPN / PNP LO
Product RangeDQ12 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
15mm
Sensing Method
Fixed Field
Product Range
DQ12 Series
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Sensing Distance Max
15mm
Sensor Output Type
NPN / PNP LO
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01701
Product traceability