Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoTLPWR32
Order Code2932321
Technical Datasheet
Test Connector Type ASpade Lug
Test Connector Type BSpade Lug
Voltage Rating-
Current Rating30A
Insulator ColourBlack, Red
Lead Length - Metric2m
Lead Length - Imperial6.6ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High quality red and black cable dual diameter spade connectors for connecting to power supplies or DC loads.
- 2m premium spade connector test lead set
- Flexible silicon jacket
- 6/4mm spade lug connectors
Technical Specifications
Test Connector Type A
Spade Lug
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
6.6ft
Product Range
-
Test Connector Type B
Spade Lug
Current Rating
30A
Lead Length - Metric
2m
No. of Test Leads
2
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757