Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr382.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr382.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoTL 9120
Order Code3585366
Technical Datasheet
Test Connector Type AStacking Banana Plug, Retractable Sleeve
Test Connector Type BStacking Banana Plug, Retractable Sleeve
Voltage Rating-
Current Rating-
Insulator ColourBlack, Green, Red
Lead Length - Metric500mm
Lead Length - Imperial19.69"
No. of Test Leads3
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
50cm stacking retractable sleeve plug output cable kit. It adds safety and protection when standard jack connections are encountered. Clear covering sleeve retracts as plug into the jack. Banana plug includes a red plastic insulation tip for added protection.
- Body material is polyamide (nylon), brass contact, nickel plating
- Banana contact material is BeCu, plating is nickel
- Suitable for use with 9120A programmable DC power supplies
Contents
Red, green and black cable.
Technical Specifications
Test Connector Type A
Stacking Banana Plug, Retractable Sleeve
Voltage Rating
-
Insulator Colour
Black, Green, Red
Lead Length - Imperial
19.69"
Product Range
-
Test Connector Type B
Stacking Banana Plug, Retractable Sleeve
Current Rating
-
Lead Length - Metric
500mm
No. of Test Leads
3
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3