Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1-1462051-6
Order Code9913580
Product RangeHF3
Also Known AsHF3 52
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr148.430 |
10+ | kr132.010 |
25+ | kr125.050 |
100+ | kr110.810 |
400+ | kr93.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr148.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1-1462051-6
Order Code9913580
Product RangeHF3
Also Known AsHF3 52
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeHF3
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC220VAC
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance145ohm
Product Overview
The HF3-52 is a High frequency Signal Relay with SPDT-CO gold-plated silver contact. This HF3S-series signal relay features non latching coil, Y-design, monostable magnetic system, surface mount, solder terminals and 145Ω coil resistance.
- Immersion cleanable
- 140mW Coil power
- 1000Vrms Dielectric strength between contact and coil
- -55 to 85°C Ambient temperature range
- IP67 Protection rating
Applications
Industrial, Test & Measurement, Audio, Imaging, Video & Vision, Wireless
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
145ohm
Contact Configuration
SPDT
Product Range
HF3
Coil Type
Non Latching
Contact Voltage VAC
220VAC
Contact Material
Silver
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability