Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNI24MA0502H--
Order Code1672392
Product RangeNI24
Technical Datasheet
128 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr13.160 |
50+ | kr9.480 |
100+ | kr8.490 |
250+ | kr7.690 |
500+ | kr7.020 |
1000+ | kr6.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr13.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNI24MA0502H--
Order Code1672392
Product RangeNI24
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)5kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 3%
Product RangeNI24
NTC MountingThrough Hole
B-Constant3960K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)16s
Probe Material-
Probe Diameter-
Lead Length32mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Product Overview
The NI24 series NTC Accurate Thermistor offers high precision resistance and an outstanding ability to reproduce the sensibility index B, make these ranges of products the types of thermistors ideal for temperature measurement applications. Leaded or unleaded, this small size and rapid response time thermistor is able to meet the most accurate requirements.
- Wide range resistance ranges from(2000 to 100000Ω)
Applications
Industrial
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
NI24
B-Constant
3960K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
16s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
5kohm
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
32mm
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722