Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS131JM680FTAS
Order Code2373882
Product RangeLMXS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr22.590 |
| 10+ | kr19.250 |
| 50+ | kr15.910 |
| 100+ | kr13.360 |
| 200+ | kr13.240 |
| 500+ | kr13.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr22.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS131JM680FTAS
Order Code2373882
Product RangeLMXS Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLMXS Series
DC Resistance Max0.094ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
LMXS Series
Inductance Tolerance
± 20%
Product Width
12.5mm
RMS Current (Irms)
2A
Saturation Current (Isat)
-
DC Resistance Max
0.094ohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (1)
Alternatives for LMXS131JM680FTAS
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
Product traceability