Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS06C6M100FTAS
Order Code2373883
Product RangeLMXS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr15.910 |
50+ | kr12.460 |
100+ | kr11.570 |
250+ | kr10.750 |
500+ | kr10.050 |
1000+ | kr8.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr15.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS06C6M100FTAS
Order Code2373883
Product RangeLMXS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLMXS Series
Power Inductor Case6mm x 6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.098ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LMXS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
-
Power Inductor Case
6mm x 6mm x 2.8mm
DC Resistance Max
0.098ohm
Product Length
6mm
Product Height
2.8mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000637
Product traceability