Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | kr5.580 |
100+ | kr4.740 |
250+ | kr4.440 |
500+ | kr3.900 |
1000+ | kr3.770 |
Product Information
Product Overview
The 9175 series of surface mount Insulation Displacement Connector (IDC) accepts 26 to 28AWG wires with an insulation diameter ranging from 0.7 to 1.0mm. These single contact connectors support a 1A current rating and have a split SMT tail design to provide maximum stability on the PCB. Available in a 2p and 3p configuration, these connectors can be end stackable for higher pin counts. This industry proven contact system has been tested to automotive levels of shock, vibration and temperature cycling to prove their reliability and robustness. The simplicity of inserting a wire into the connector with a small tool allows a wide range of devices to be connected to the PCB without soldering. In SSL applications specifically, these connectors are used to bring power and signal onto the PCB or are used to daisy chain multiple boards together in a long string.
- IDC contact provides a gas-tight connection to the PCB for long term reliability
- Connector housing captures the wire insulation for positive strain-relief
- Tested to automotive levels on shock, vibration and temperature cycling for reliability
- Low and high volume assembly tools to match production volumes
- High temperature insulator capable to 260°C reflow soldering processes
Applications
Automotive, Industrial
Technical Specifications
IDC Receptacle
2.5mm
3Contacts
Phosphor Bronze
9175 Series
Female
1 Row
Cable Mount
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate