Print Page
LCM300L-T
AC/DC Front End Power Supply (PSU), I/P Terminal, ITE, Industrial & Medical, 1 Output, Fixed, 310 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM300L-T
Order Code4731239
Product RangeLCM300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | kr1,780.000 |
Price for:Each
Minimum: 10
Multiple: 10
kr17,800.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM300L-T
Order Code4731239
Product RangeLCM300 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max310W
Output Voltage Nom12V
Output Current Max25A
Product RangeLCM300 Series
Input Voltage VAC85V AC to 264V AC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Supply Output Type
Fixed
Output Voltage Nom
12V
Product Range
LCM300 Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Power Max
310W
Output Current Max
25A
Input Voltage VAC
85V AC to 264V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00284