Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoKHF700A14
Order Code2834741
Product RangeKHF Series
Technical Datasheet
328 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | kr38.390 |
Price for:Each
Minimum: 1000
Multiple: 1000
kr38,390.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoKHF700A14
Order Code2834741
Product RangeKHF Series
Technical Datasheet
Shaft Type-
Shaft Diameter0.25"
Knob MaterialAluminium
Knob / Dial StyleRound with Indicator Line
Knob Diameter19mm
Product RangeKHF Series
Technical Specifications
Shaft Type
-
Knob Material
Aluminium
Knob Diameter
19mm
Shaft Diameter
0.25"
Knob / Dial Style
Round with Indicator Line
Product Range
KHF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648