Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoA01ES-DF1+A0154B-D
Order Code4729784
Product RangeA01ES-D Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr303.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr303.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoA01ES-DF1+A0154B-D
Order Code4729784
Product RangeA01ES-D Series
Technical Datasheet
Contact ConfigurationDPST-NC-DB
Switch OperationTwist to Release
Switch TerminalsQuick Connect
Contact Current Max6A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
IP RatingIP40, IP65
Product RangeA01ES-D Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST-NC-DB
Switch Terminals
Quick Connect
Contact Voltage AC Nom
250V
IP Rating
IP40, IP65
SVHC
No SVHC (21-Jan-2025)
Switch Operation
Twist to Release
Contact Current Max
6A
Contact Voltage DC Nom
-
Product Range
A01ES-D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5