Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1700-0158
Order Code4240745
Also Known AsUSB-C LED 1m; GTIN UPC EAN: 4013674192779
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr319.970 |
5+ | kr247.780 |
10+ | kr219.390 |
20+ | kr187.240 |
50+ | kr183.460 |
Price for:Each
Minimum: 1
Multiple: 1
kr319.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1700-0158
Order Code4240745
Also Known AsUSB-C LED 1m; GTIN UPC EAN: 4013674192779
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourTransparent
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Unique data cable for modern smartphones and tablets that adds stylish illumination to brighten up your desk. The durable braided cable features a light conducting core with integrated LEDs that gently cycle through RGB colours.
- USB-A Plug to USB-C Plug data cable
- Transparent braided cable sheath
- Light conducting core with built-in LED illumination
- Colour changing illumination cycles through RGB colours
- USB 2.0 transfer speeds up to 480Mb/s
- Supports up to 3A charging
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Transparent
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053