Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1336G1
Order Code2576098
Product RangePP45
Technical Datasheet
41 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr19.530 |
10+ | kr15.430 |
100+ | kr14.030 |
500+ | kr10.200 |
1000+ | kr9.680 |
2500+ | kr9.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr19.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1336G1
Order Code2576098
Product RangePP45
Technical Datasheet
Product RangePP45
Contact GenderSocket
Contact Termination TypeThrough Hole
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithAPP Powerpole 15/45 Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 1336G1 is a horizontal through-hole High Power Contact with right angle mount. It is made of copper alloy with tin-plated finish. It is suitable for use with power pole 15/45 connector housings.
Applications
Power Management, Industrial
Technical Specifications
Product Range
PP45
Contact Termination Type
Through Hole
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
APP Powerpole 15/45 Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 1336G1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361