Product Information
Product Overview
The MAX9249GCM/V+ is a gigabit multimedia serial link serializer with LVDS system interface in 48 pin TQFP package. The MAX9249 serializer with LVDS system interface utilizes Gigabit multimedia serial link (GMSL) technology. The 3-channel mode handles three lanes of LVDS data (21bits), UART control signals and three audio signals. The 4-channel mode handles four lanes of LVDS data (28bits), UART control signals, three audio signals and/or up to three auxiliary parallel inputs. The 3 audio inputs form a standard I2S interface, supporting sample rates from 8kHz to 192kHz and audio word lengths of 4 to 32bits. The embedded control channel forms a full-duplex, differential, 100kbps to 1Mbps UART link between the serializer and deserializer. The electronic control unit (ECU) or microcontroller can be located on the MAX9249 side of the link on deserializer side of the link (typical for image sensing) or on both sides. Complies with ISO 10605 and IEC 61000-4-2 ESD protection.
- Supply voltage range is 1.8V to 3.3V
- Operating temperature range from -40°C to 105°C
- Maximum serial payload data rate of 2.5Gbps for a 15m shielded twisted pair (STP) cable
- Supports up to WXGA (1280 x 800) with 24bit colour
- 8.33MHz to 104MHz (3-channel LVDS) or 6.25MHz to 78MHz (4-channel LVDS) input clock
- 4bit to 32bit word length, 8KHz to 192KHz I2S audio channel supports high definition audio
- Embedded half/full duplex bidirectional control channel (100Kbps to 1Mbps)
- Interrupt supports touch-screen functions for display panels
- Pre-emphasis line driver & programmable spread spectrum on the serial outputs for reduced EMI
- Automotive AEC-Q100 grade 2 qualified
- High-Resolution Automotive Navigation; Megapixel Camera Systems; Rear-Seat Infotainment
Applications
Communications & Networking, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Serialiser
LVDS
TQFP
1.8V
5Inputs
AEC-Q100
MSL 3 - 168 hours
2.5Gbps
CML
48Pins
3.3V
1Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate