Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr56.200 |
10+ | kr42.960 |
50+ | kr37.510 |
100+ | kr35.840 |
250+ | kr34.060 |
500+ | kr33.050 |
Product Information
Product Overview
The MAX9002EUA+ is a low power, high speed, single supply op-amp, comparator and reference in 8 pin NSOIC package. This combination of high speed operational amplifier, 185ns comparator and precision 1.230V reference operates from 2.5V to 5.5V supply. The amplifiers in MAX9000 are unity gain stable with 1.25MHz gain bandwidth product. The input common mode voltage extends from 150mV below negative supply to within 1.2V of positive supply for amplifier and to within 1.1V for comparator. The amplifier and comparator outputs can swing rail to rail and deliver up to ±2.5mA and ±4.0mA respectively to an external load while maintaining excellent DC accuracy. The unique design of comparator output stage substantially reduces switching current during output transitions, virtually eliminating power supply glitches. The comparator's ±2mV of built-in hysteresis provides noise immunity and prevents oscillations even with a slow-moving input signal.
- Supply current of 340μA at VDD = 3V
- Operating temperature range from -40°C to 85°C
- Input offset voltage of op-amp is ±0.5mV and comparator is ±1mV
- Ground sensing inputs for both op-amp and comparator
- Input bias current of op-amp is ±0.05nA and comparator is 8nA
- No phase reversal for overdriven inputs (both op-amp and comparator)
- Op amp stable with capacitive loads up to 250pF, fast 185ns propagation delay comparator
- CMRR of op-amp is 96dB, comparator is 100dB and PSRR of op-amp is 100dB, comparator is 100dB
- Comparator inverting input is internally connected to reference output
- Infrared Receivers for Remote Controls; Instruments, Terminals, and Bar-Code Readers; Keyless Entry;
- Photodiode Preamps; Sensor Signal Detection; Single-Supply Zero-Crossing Detectors; Smart Card Readers
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
OP Amp, Comparator, Voltage Reference
5.5V
8Pins
85°C
-
No SVHC (21-Jan-2025)
2.5V
µMAX
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate