Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr96.130 |
10+ | kr74.810 |
50+ | kr65.240 |
100+ | kr62.310 |
250+ | kr60.790 |
500+ | kr59.050 |
Product Information
Product Overview
The MAX7413EUA+ is a 5th order low pass, switched capacitor filter in 8 pin µMAX package. This bessel filter provides low overshoot and fast settling responses. The bessel filter delays all frequency components equally, preserving shape of step inputs (subject to the attenuation of the higher frequencies). Bessel filters settle quickly, an important characteristic in applications that use a multiplexer (mux) to select an input signal for an analogue to digital converter. An anti-aliasing filter placed between mux and ADC must settle quickly after a new channel is selected. The device draw only 1.2mA of supply current and allow corner frequencies from 1Hz to 15KHz, making it ideal for low power post-DAC filtering and anti-aliasing applications. Two clocking options are available on this device, self-clocking (through the use of an external capacitor) or external clocking for tighter corner-frequency control. It is used in DAC post filtering, air-bag electronics and CT2 base stations.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Typical corner frequency range from 0.001KHz to 15KHz
- Clock to corner tempco of 10ppm/°C, typical internal oscillator frequency is 30KHz
- Typical supply current is 1.2mA (operating mode, no load)
- Typical shutdown current is 0.2µA
- Operates with a 100:1 clock to corner frequency ratio
- Offset adjust pin allows for adjustment of DC output level
Applications
Signal Processing, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
3.6V
8Pins
30kHz
85°C
MSL 1 - Unlimited
5th
2.7V
µMAX
15kHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate