Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7408EUA+T
Order Code3920450
Product RangeMAX7408 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | kr43.750 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
kr109,375.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7408EUA+T
Order Code3920450
Product RangeMAX7408 Series
Technical Datasheet
IC Filter TypeLowpass
Filter Order5th
No. of Filters1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Filter IC Case StyleµMAX
No. of Pins8Pins
Cutoff Frequency15kHz
Program Clock Frequency Typ27kHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX7408 Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Filter Type
Lowpass
No. of Filters
1
Supply Voltage Max
5.5V
No. of Pins
8Pins
Program Clock Frequency Typ
27kHz
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Filter Order
5th
Supply Voltage Min
4.5V
Filter IC Case Style
µMAX
Cutoff Frequency
15kHz
Operating Temperature Min
-40°C
Product Range
MAX7408 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability