Quantity | Price (ex VAT) |
---|---|
100+ | kr51.150 |
Product Information
Product Overview
The MAX7403CSA+ is an 8th order, low pass, elliptic switched capacitor filter (SCF) in 8 pin NSOIC package. This device operates from a single +5V supply. It draws 2mA of supply current and allows corner frequencies from 1Hz to 10KHz and it is ideal for low power antialiasing and post DAC filtering applications. The MAX7403 feature shutdown mode that reduces supply current to 0.2μA. Two clocking options are available, self clocking (through the use of an external capacitor) or external clocking for tighter cut-off frequency control. In addition, an offset adjustment pin (OS) allows for adjustment of DC output level. The device provides sharper roll-off with transition ratio of 1.2 while still delivering 60dB of stopband rejection. The fixed response of this device simplifies the design task to corner frequency selection by setting clock frequency. The MAX7403 is used in ADC anti aliasing, CT2 base stations, speech processing and air bag electronics.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- 100:1 clock to corner ratio
- Clock to corner tempco of 10ppm/°C
- Output voltage range from 0.25V to 5.25V (0.25V to VDD-0.25V)
- Low output offset voltage of ±5mV at VIN = VCOM = VDD/2
- Internal oscillator frequency of 38KHz
- Insertion gain relative to DC gain is -0.11dB at fIN = 0.408fC
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
5.5V
8Pins
38kHz
70°C
MSL 1 - Unlimited
8th
4.5V
NSOIC
10kHz
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX7403CSA+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate