Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
40+ | kr100.470 |
Price for:Each
Minimum: 40
Multiple: 40
kr4,018.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7231CFIPL+
Order Code2516943
Technical Datasheet
No. of Digits8
No. of Segments7
IC Case / PackageDIP
No. of Pins40Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
InterfacesParallel
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Digits
8
IC Case / Package
DIP
Supply Voltage Min
4.5V
Interfaces
Parallel
Operating Temperature Min
-20°C
MSL
MSL 1 - Unlimited
No. of Segments
7
No. of Pins
40Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006162
Product traceability