Quantity | Price (ex VAT) |
---|---|
50+ | kr236.450 |
Product Information
Product Overview
The MAX6954ATL+ is a 4-wire interfaced, 2.7V to 5.5V LED display driver with I/O expander and key scan in 40 pin TQFN package. It is a compact display driver that interfaces microprocessors to a mix of 7-segment, 14-segment and 16-segment LED displays. The MAX6954 drives up to 16 digits 7-segment, 8 digits 14-segment, 8 digits 16-segment or 128 discrete LEDs while functioning from a supply voltage as low as 2.7V. The driver includes five I/O expander lines, some or all of which may be configured as a key switch reader which automatically scans and debounces a matrix of up to 32 switches. Included on chip are full 14 and 16-segment ASCII 104-character fonts, a hexadecimal font for 7-segment displays, multiplex scan circuitry, anode and cathode drivers and static RAM that stores each digit. Typical applications include set-top boxes, panel meters, white goods, bar graph displays and audio/video equipments.
- High speed 26MHz SPI/QSPI/MICROWIRE® compatible serial interface
- 2.7V to 5.5V operation, 10µA shutdown supply current at TA = +25°C
- Master clock frequency of 4MHz (OSC = RC oscillator, RSET = 56Kohm, CSET = 22pF, V+ = 3.3V)
- Drives common cathode monocolour and bicolour LED displays
- Built-in ASCII 104-character font for 14/16-segment digits and hexadecimal Font for 7-Segment Digits
- Automatic blinking control for each segment
- 10µA (typ) low power shutdown (data retained)
- 16-step digit by digit digital brightness control display blanked on power-up
- Slew rate limited segment drivers for lower EMI, operating temperature range from -40°C to +125°C
- SPI/QSPI compatible 4-wire serial interface
Applications
Power Management, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16
TQFN
2.7V
SPI
-40°C
-
7
40Pins
5.5V
-
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate