Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr83.360 |
10+ | kr64.440 |
25+ | kr59.880 |
100+ | kr54.640 |
250+ | kr52.090 |
500+ | kr50.640 |
Product Information
Product Overview
The MAX668EUB+T is a 3V to 28V input, PWM step-up controller in 10 pin µMAX package. The constant-frequency, pulse-width modulating (PWM), current-mode DC-DC controller is designed for a wide range of DC-DC conversion applications including step-up, SEPIC, flyback and isolated output configurations. Power levels of 20W or more can be controlled with conversion efficiencies of over 90%. The input voltage range supports a wide range of battery and AC powered inputs. An advanced BiCMOS design features low operating current (220µA), adjustable operating frequency (100KHz to 500KHz), soft start and a SYNC input allowing the MAX668EUB+T oscillator to be locked to an external clock. Efficiency is optimized with a low 100mV current sense voltage and Idle Mode control scheme. The controller operates in PWM mode at medium and heavy loads for lowest noise and optimum efficiency and then pulses only as needed to reduce operating current and maximize efficiency under light loads.
- Supply voltage range is 3V to 28V
- Operating temperature range from -40°C to 85°C
- Quiescent current is 220µA
- Logic level shutdown
- Maximum duty cycle of 94%
- Typical FB threshold is 1.25V
Applications
Power Management, Industrial, Audio
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
28V
94%
10Pins
Boost, Flyback, SEPIC
85°C
-
No SVHC (21-Jan-2025)
µMAX
3V
1Outputs
µMAX
500kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Alternatives for MAX668EUB+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate