Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5452EUB+
Order Code3918593
Product RangeMAX5452 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 100+ | kr53.780 | 
Price for:Tube of 1
Minimum: 100
Multiple: 100
kr5,378.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5452EUB+
Order Code3918593
Product RangeMAX5452 Series
Technical Datasheet
End To End Resistance50kohm
No. of PotsDual
Control InterfaceUp/Down
Track TaperLinear
Resistance Tolerance± 25%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleµMAX
No. of Pins10Pins
No. of Steps256
Temperature Coefficient35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX5452 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
End To End Resistance
50kohm
Control Interface
Up/Down
Resistance Tolerance
± 25%
Supply Voltage Max
5.5V
No. of Pins
10Pins
Temperature Coefficient
35ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
µMAX
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
MAX5452 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability