Quantity | Price (ex VAT) |
---|---|
250+ | kr32.990 |
Product Information
Product Overview
The MAX4372FEUK+ is a low cost, micropower, high side current sense amplifier with voltage output in 5 pin SOT-23 package. The high side current monitoring is especially useful in battery powered systems since it does not interfere with the ground path of the battery charger. The input common mode range of 0 to 28V is independent of the supply voltage and ensures that current sense feedback remains viable even when connected to a 2-cell battery pack in deep discharge. It has a voltage output that eliminates the need for gain setting resistors and device offers a high level of integration and flexibility which is ideal for applications where battery/DC current monitoring is critical. The user can set the full scale current reading by choosing device with desired voltage gain and selecting appropriate external sense resistor. This capability offers a high level integration and flexibility resulting in a simple and compact current sense solution.
- Supply voltage range is 2.7V to 28V
- Operating temperature range from -40°C to 85°C
- Low cost, compact current sense solution
- Full scale accuracy of 0.18% at VSENSE = 100mV, VCC = 12V
- Input offset voltage of 0.3mV at TA = +25°C
- Low output impedance of 1.5ohm
- Current sense amplifier gain of 50V/V and -3dB bandwidth of 200KHz (VSENSE = 20mV)
- Common mode rejection of 85dB and power supply rejection of 85dB
- Operates from a single supply and consumes only 30μA supply current
- Capacitive load stability of 1000pF
Applications
Sensing & Instrumentation, Signal Processing, Industrial, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
SOT-23
-40°C
2.7V
85dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
SOT-23
-
275kHz
5Pins
85°C
28V
50 V/V
MAX4372
MSL 1 - Unlimited
300µV
2µA
275kHz
Technical Docs (2)
Alternatives for MAX4372FEUK+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate