Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
50+ | kr94.400 |
Product Information
Product Overview
The MAX4218ESD+ is a triple miniature, 300MHz, single-supply, rail-to-rail op amp with enable in 14 pin SOIC package. It has a disable feature that reduces power supply current to 400μA and places the outputs into a high-impedance state. This device operates from a 3.3V to 10V single supply or from ±1.65V to ±5V dual supplies. The common-mode input voltage range extends beyond the negative power-supply rail (ground in single-supply applications). This device requires only 5.5mA of quiescent supply current while achieving a 200MHz -3dB bandwidth and a 600V/μs slew rate. Input-voltage noise is only 10nV/√Hz and input-current noise is only 1.3pA/√Hz for either the inverting or noninverting input. It is an excellent solution in low-power/low-voltage systems that require wide bandwidth such as video, communications and instrumentation. In addition, when disabled, their high-output impedance makes them ideal for multiplexing applications.
- Single 3.3V/5.0V operation
- Rail-to-rail outputs
- Input common mode range extends beyond VEE
- Low differential gain/phase is 0.02%/0.02°
- Low distortion at 5MHz is -78dBc SFDR, -75dB total harmonic distortion
- High-output drive is ±100mA
- 400μA shutdown capability, high output impedance in off state
- Operating temperature range from -40°C to + 85°C
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3Channels
600V/µs
NSOIC
General Purpose
4mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
3 Amplifier
200MHz
± 1.65V to ± 5V, 3.3V to 10V
14Pins
Rail - Rail Output (RRO)
5.4µA
-40°C
-
MSL 1 - Unlimited
NSOIC
200MHz
600V/µs
Technical Docs (1)
Alternatives for MAX4218ESD+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate