Quantity | Price (ex VAT) |
---|---|
100+ | kr42.690 |
Product Information
Product Overview
The MAX4213EUA+ is a miniature, 300MHz, single supply, rail to rail op-amp with enable in 8 pin µMAX package. The disable feature that reduces power supply current to 400μA and places the outputs into a high-impedance state. The common-mode input voltage range extends beyond the negative power-supply rail (ground in single-supply applications). This device requires only 5.5mA of quiescent supply current while achieving a 300MHz -3dB bandwidth and a 600V/μs slew rate. Input-voltage noise is only 10nV/√Hz and input-current noise is only 1.3pA/√Hz for either the inverting or non-inverting input. It is an excellent solution in low power/low voltage systems that require wide bandwidth such as video, communications and instrumentation. In addition, when disabled, their high-output impedance makes it ideal for multiplexing applications.
- Supply voltage range is ± 1.65V to ± 5V, 3.3V to 10V
- Operating temperature range from -40°C to 85°C
- Input common-mode range extends beyond VEE
- Low differential gain/phase is 0.02%/0.02°
- SFDR is -78dBc at 5MHz
- Total harmonic distortion is -75dB at 5MHz
- High output drive is ±100mA
- Shutdown capability is 400μA
- High output impedance in off state
Applications
Signal Processing, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
600V/µs
µMAX
General Purpose
4mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
300MHz
± 1.65V to ± 5V, 3.3V to 10V
8Pins
Rail - Rail Output (RRO)
5.4µA
-40°C
-
MSL 1 - Unlimited
µMAX
300MHz
600V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate