Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr32.540 |
10+ | kr24.410 |
25+ | kr22.290 |
100+ | kr20.060 |
250+ | kr18.950 |
500+ | kr18.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr32.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41400ANL+T
Order Code4729399
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage35µV
Slew Rate Typ0.08V/µs
Gain Bandwidth Product28kHz
Supply Voltage Range1.7V to 3.6V
IC Case / PackageWLP
No. of Pins9Pins
CMRR130dB
Instrumentation Amplifier TypeHigh Precision, Low Power
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.08V/µs
Supply Voltage Range
1.7V to 3.6V
No. of Pins
9Pins
Instrumentation Amplifier Type
High Precision, Low Power
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Offset Voltage
35µV
Gain Bandwidth Product
28kHz
IC Case / Package
WLP
CMRR
130dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability