Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40204ANA+
Order Code3583029
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product15kHz
IC Case / PackageWLP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min1.7V
Supply Voltage Max5.5V
CMRR140dB
GainVariable
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Input Offset Voltage2µV
No. of Amplifiers1 Amplifier
Input Bias Current1nA
Amplifier Case StyleWLP
Bandwidth15kHz
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
WLP
Operating Temperature Min
-40°C
Supply Voltage Min
1.7V
CMRR
140dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
WLP
Automotive Qualification Standard
-
Gain Bandwidth Product
15kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
Variable
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
2µV
Input Bias Current
1nA
Bandwidth
15kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability