50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr227.260 |
10+ | kr181.850 |
25+ | kr170.390 |
100+ | kr157.920 |
250+ | kr151.920 |
500+ | kr149.360 |
Product Information
Product Overview
MAX3535ECWI+ is an isolated RS-485/RS-422 full-duplex transceiver that provides 2500VRMS of galvanic isolation between the RS-485/RS-422 side and the processor or control logic side. This device allows fast, 1000Kbps communication across an isolation barrier when the common-mode voltages (i.e., the ground potentials) on either side of the barrier are subject to large differences. Isolation is achieved through integrated high-voltage capacitors. It also features a 420KHz transformer driver that allows power transfer to the RS-485 side using an external transformer. It includes one differential driver, one receiver, and internal circuitry to send the RS-485 signals and control signals across the isolation barrier (including the isolation capacitors). It is used in applications such as isolated RS-485 systems, systems with large common-mode voltages, industrial-control local area networks, telecommunications systems.
- 2500VRMS RS-485 bus isolation using on-chip high-voltage capacitors
- Power-supply voltage range from +3V to +5.5V
- 1/8 unit receiver load, allowing 256 devices on bus, ±15kV ESD protection using HBM
- Pin-selectable slew-rate limiting controls EMI, hot-swap-protected driver-enable input
- Undervoltage lockout, isolation-barrier fault detection, short-circuit protected
- Thermal shutdown, logic-side supply voltage from 3V to 5.5V
- Logic-side supply current is 5.9mA typical at (VCC1 = +3.0V to +5.5V)
- Receiver input current is +125µA maximum at (VA or VB = +12V)
- Data sample jitter is 220ns typical at (VCC1 = +3.0V to +5.5V)
- Operating temperature range from 0°C to +70°C, 28-pin WSOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
1Mbps
5.5V
28Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
WSOIC
256
Open, Short
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3535ECWI+
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate