Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr24.070 |
10+ | kr17.940 |
25+ | kr16.270 |
100+ | kr14.600 |
250+ | kr13.820 |
500+ | kr13.260 |
Product Information
Product Overview
The MAX3281EAUT+T is a ±15KV ESD protected 52Mbps, 3V to 5.5V, RS485/RS422 true fail-safe receiver in 6 pin SOT-23 package. It is a single receiver designed for RS485 and RS422 communication, the true fail-safe circuitry gives a logic-high receiver output when the receiver inputs are opened or shorted and receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). This device characterizes 1/4-unit-load receiver input impedance allowing up to 128 receivers on the same bus.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 125°C
- Maximum supply current of 15mA at no load
- Receiver propagation delay is 15ns
- Receiver skew is 2ns
- Skew time is 8ns
- Common mode input voltage range from -7V to +12V
- Thermal protection against output short circuit
- Enable (active high) pins for redundant operation
- Three state output stage
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Receiver
-
52Mbps
5.5V
6Pins
±6 kV (Contact), ±12 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
-
3V
SOT-23
128
Open, Short
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate