Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr238.610 |
10+ | kr191.200 |
46+ | kr172.840 |
138+ | kr163.820 |
276+ | kr159.260 |
506+ | kr156.140 |
Product Information
Product Overview
MAX3241EEAI+ is a +3.0V-powered EIA/TIA-232 and V.28/V.24 communications interface device that features low power consumption, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection. A proprietary low-dropout transmitter output stage delivers true RS-232 performance from a +3.0V to +5.5V power supply, using an internal dual charge pump. The charge pump requires only four small 0.1µF capacitors for operation from a +3.3V supply. The MAX3241E is a complete serial port (three drivers/five receivers) designed for notebook and subnotebook computers. Applications include battery-powered equipment printers, cell phones smart phones, cell-phone data cables xDSL modems, notebook, subnotebook, and palmtop computers.
- Supply current is 0.3mA typical at (active-low SHDN = VCC, no load)
- Shutdown supply current is 1µA typical at (active-low SHDN = GND)
- Transmitter input hysteresis is 0.5V typical at (TA = +25°C)
- Input leakage current is ±0.01µA typical at (TA = +25°C)
- Receiver propagation delay is 0.15µs typical at (receiver input to receiver output, CL = 150pF)
- Transmitter skew is 100ns typical at (TA = +25°C)
- Transition-region slew rate is 30V/µs typical at (CL = 150pF to 1000pF, TA = +25°C)
- Receiver input resistance is 5Kohm typical at (TA = +25°C)
- Transmitter output short-circuit current is ±60mA maximum at (TA = +25°C)
- Operating temperature range from -40°C to +85°C, 28-lead SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
3
250Kbps
5.5V
28Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
5Receivers
-
3V
SSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3241EEAI+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate