Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr39.290 |
10+ | kr29.720 |
25+ | kr27.270 |
100+ | kr24.600 |
250+ | kr23.370 |
500+ | kr22.590 |
Product Information
Product Overview
MAX3182EEUK+T is a single RS-232 receiver designed for space- and cost constrained applications requiring minimal RS-232 communications. The receiver inputs are protected to ±15kV using IEC 1000-4-2 air-gap discharge, to ±8kV using IEC 1000-4-2 contact discharge, and to ±15kV per the human body model, ensuring compliance with international standards. This device minimizes power and heat dissipation by consuming only 0.5µA supply current from a +3V to +5.5V supply, and they guarantee true RS-232 performance up to a 1.5Mbps data rate. It features a three-state TTL/CMOS receiver output that is controlled by an active-low EN logic input. It is used in applications such as diagnostic ports, telecommunications, networking equipment, set-top boxes, digital cameras, hand-held equipment.
- Three-state TTL/CMOS receiver output, non-inverting RS-232 output
- Meets EIA/TIA-232 and V.28/V.24 specifications down to VCC = +3.0V
- ±15kV ESD protection, 0.5µA typical supply current
- Supply voltage range from 3.0V to 5.5V
- Leakage current (logic input(EN)) is ±1.0µA maximum at (VCC = +5.0V, TA = +25°C)
- Input hysteresis (receiver input) is 300mV typical at (VCC = +5.0V, TA = +25°C)
- Input resistance (receiver input) is 5Kohm typical at (VCC = +5.0V, TA = +25°C)
- Receiver propagation delay, high-to-low is 0.15µs typical at (RIN to ROUT; CL = 150pF)
- Operating temperature range from -40°C to +85°C
- 5-pin SOT23-5 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Receiver
-
1.5Mbps
5.5V
5Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
-
3V
SOT-23
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate