Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr340.710 |
10+ | kr276.070 |
58+ | kr248.320 |
116+ | kr240.520 |
290+ | kr232.380 |
Product Information
Product Overview
The MAX3161EEAG+ is a ±15KV ESD protected 3V to 5.5V, 10nA, RS232/RS485/ RS422 multiprotocol transceiver in 24 pin SSOP package. It is pin programmable as either 2 transmitter/2 receiver RS232 interface or a single half/full duplex RS485/RS422 transceiver. It features enhanced electrostatic discharge (ESD) protection. The transmitter outputs and receiver inputs are protected to ±15KV using the Human Body Model. This device incorporate a low dropout transmitter output stage and an onboard dual charge pump to allow RS232 and RS485/RS422 compliant performance from a +3V to +5.5V supply. It also feature pin selectable transmitter slew rates for RS232 and RS485/RS422 modes. Slew rate limiting minimizes EMI and reduces reflections caused by improperly terminated cables allowing error free data transmission up to 250Kbps. Disabling slew rate limiting allows this device to transmit at data rates up to 10Mbps in RS485/RS422 mode and up to 1Mbps in RS232 mode.
- Allows up to 256 transceivers on the bus
- Operating temperature range from -40°C to 85°C
- Transmitters and receivers protected against wiring faults
- True fail-safe receiver prevents false transition on receiver input short or open
- Short circuit protection over the entire common mode voltage range
- Thermal protection from excessive power dissipation
- Integrated charge pump circuitry saves board space
- 1μA shutdown supply current saves power
Applications
Communications & Networking, Portable Devices, Industrial, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 / RS422 / RS485 Transceiver
2
250Kbps
5.5V
24Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
Half Duplex, Full Duplex
3V
SSOP
256
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate