Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX294ESA+
Order Code3920435
Product RangeMAX294 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | kr106.420 |
Price for:Tube of 1
Minimum: 100
Multiple: 100
kr10,642.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX294ESA+
Order Code3920435
Product RangeMAX294 Series
Technical Datasheet
IC Filter TypeLowpass
Filter Order8th
No. of Filters1
Supply Voltage Min4.75V
Supply Voltage Max11V
Filter IC Case StyleNSOIC
No. of Pins8Pins
Cutoff Frequency25kHz
Program Clock Frequency Typ2.5MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX294 Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Filter Type
Lowpass
No. of Filters
1
Supply Voltage Max
11V
No. of Pins
8Pins
Program Clock Frequency Typ
2.5MHz
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Filter Order
8th
Supply Voltage Min
4.75V
Filter IC Case Style
NSOIC
Cutoff Frequency
25kHz
Operating Temperature Min
-40°C
Product Range
MAX294 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability