Quantity | Price (ex VAT) |
---|---|
50+ | kr125.010 |
Product Information
Product Overview
The MAX280CPA+ is a 5th-order, zero DC error, switched capacitor low pass filter in 8 pin DIP package. The MAX280 is a 5th order all pole instrumentation low pass filters with no DC error. The filter uses an external resistor and capacitor to isolate the integrated circuit from the DC signal path, thus providing excellent DC accuracy. The resistor and capacitor filter form a 5th order low pass filter. Two MAX280 can be cascaded to form a 10th order low pass filter. The filter cut-off frequency is set by an internal clock which can be externally driven. The clock to cut-off frequency ratio is 100:1 allowing clock ripple to be easily removed. The MAX280 is an enhanced version of MXL1062. Enhancements include tighter specifications on the internal clock oscillator frequency and the buffer amplifier offset voltage. Typical applications include anti aliasing filter, data loggers, digital voltmeters, weigh scales and strain gauges.
- Supply voltage range is 4.75V to 16V
- Operating temperature range from 0°C to 70°C
- Low pass filter with no DC error
- Low pass band noise
- DC to 20KHz cut-off frequency
- Internal or external clock
- Cascadable for higher order roll off
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
16V
8Pins
4MHz
70°C
MSL 1 - Unlimited
5th
4.75V
DIP
20kHz
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate