Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr349.050 |
15+ | kr266.300 |
30+ | kr258.580 |
105+ | kr252.710 |
255+ | kr244.340 |
Product Information
Product Overview
The MAX261BENG+ is a microprocessor programmable universal active filter in 24 pin DIP package. It allows microprocessor control of precise filter functions, No external components are required for a variety of bandpass, lowpass, highpass, notch and allpass configurations. Each device contains two second order filter sections that place centre frequency, Q and filter operating mode under programmed control. An input clock, along with a 6bit f0 program input, determines the filter's centre or corner frequency without affecting other filter parameters and filter Q is also programmed independently. Separate clock inputs for each filter section operate with a crystal, RC network or external clock generator. It is used in µP-tuned filters, anti-aliasing filters, digital signal processing, adaptive filters, signal analysis and phase-locked loops.
- Supply voltage range is 2.37V to 6.3V
- Operating temperature range from -40°C to 85°C
- Handles centre frequencies to 57KHz
- 2% of accuracy, power supply current is 20mA (max)
- Filter design software available, crosstalk is -70dB
- Microprocessor interface
- 64 step centre frequency control
- 128 step Q control, gain bandwidth product is 2.5MHz
- Independent Q and f0 programming, slew rate of 6V/µs
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Universal
2
6.3V
24Pins
4MHz
85°C
MSL 1 - Unlimited
2nd
2.37V
DIP
57kHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate