Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr780.950 |
Product Information
Product Overview
The MAX17523EVKIT# is a evaluation kit (EV kit) which is a fully assembled and tested circuit board that demonstrates the MAX17523 adjustable overcurrent and overvoltage protector IC in a 16 pin surface mount TQFN-EP package. EV kit features TVS diode on input and Schottky diode on output. Input power to EV kit is 4.5V to 36V, this EV kit circuit can be configured to demonstrate the device’s different current limit types, adjustable overvoltage, undervoltage and current limit threshold. Using jumper JU1, the EV kit circuit can be configured to evaluate different current limit thresholds with a different resistor on SETI. Using jumpers JU3–JU5, the EV kit circuit can be configured to evaluate the internal OVLO/UVLO threshold or external threshold using a resistor divider. Using jumpers JU14 and JU15, the EV kit circuit can be configured to evaluate different current limit types (autoretry, latch off and continuous). The EV kit also features an LED to indicate the power for logic pins.
- Operating voltage range from 4.5V to 36V
- Features TVS diode and schottky diode
- Evaluates three current-limit types, current-limit threshold, OVLO and UVLO
- Proven PCB layout
- Fully assembled and tested
Applications
Safety
Contents
MAX17523 EV kit, 36V DC power supply, Multimeter, USB-A male to USB-B male cable or 5V DC power supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17523
No SVHC (25-Jun-2025)
MAX17523
Overvoltage and Overcurrent Protection
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate