Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16929GGUI/V+T
Order Code2514312
Product RangeAEC-Q100
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | kr38.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
kr95,975.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16929GGUI/V+T
Order Code2514312
Product RangeAEC-Q100
Technical Datasheet
No. of Digits-
No. of Segments-
IC Case / PackageTSSOP
No. of Pins28Pins
Supply Voltage Min5.5V
Supply Voltage Max28V
Interfaces-
Product RangeAEC-Q100
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Digits
-
IC Case / Package
TSSOP
Supply Voltage Min
5.5V
Interfaces
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Segments
-
No. of Pins
28Pins
Supply Voltage Max
28V
Product Range
AEC-Q100
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability