Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,105.000 |
Product Information
Product Overview
The MAX14913EVKIT# is a MAX14913 octal high-speed output driver evaluation kit. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port. The EV kit includes Windows 7, Windows 8 and Windows 10 compatible software for exercising the features of the IC. The EV kit GUI allows controlling the MAX14913 in either Parallel Mode or Serial (SPI) Mode. The EV kit must be powered from an external +24V power supply and can consume up to 10A when fully loaded. The MAX14913EVKIT comes with a MAX14913AKN+ installed in a 56-pin, 8mm x 8mm TQFN-EP package.
- Robust operation with wide range of input voltages and load conditions
- SPI interface with up to 20MHz clock rate
- Parallel interface with up to 200KHz switching rate
- Manual control in parallel mode
- Wide logic voltage range
- On-board LED indication of status and fault conditions
- Daisy-chain capability
- Reverse voltage protection
- Proven PCB layout
- Fully assembled and tested
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
High Side Switch
Eval Board MAX14913, Software CD
No SVHC (25-Jun-2025)
MAX14913
Push-Pull Driver
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate