Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr45.070 |
10+ | kr34.170 |
50+ | kr29.720 |
100+ | kr28.380 |
250+ | kr26.930 |
500+ | kr26.150 |
Product Information
Product Overview
MAX1489ECSD+ is a ±15kV ESD-protected, quad, low-power RS-232 line receiver. It is designed for EIA/TIA-232, EIA/TIA-562, and CCITT V.28 communications in harsh environments. Each receiver input is protected against ±15kV electrostatic discharge (ESD) shocks. These inputs have a ±25V range and feature hysteresis and time-domain filtering. The outputs are TTL and CMOS compatible. The MAX1489E has a 120kbps guaranteed data rate. It is pin-compatible with the MC1489, MC14C89, SN75189, SN75C189, DS1489, and DS14C89. Applications include PC motherboards, modems, interfacing data terminal equipment (DTE) with data circuit-terminating equipment (DCE), and equipment meeting IEC1000-4-2 (formerly IEC801-2) or ±15kV ESD protection.
- Latch up free during an ESD event
- Low 350µA supply current
- Input hysteresis and time-domain filtering eliminate the need for external filtering
- Stable input thresholds
- Output short-circuit current is 60mA max at shorted to VCC
- Supply current is 260µA typical at VCC=5V, TA=+25°C
- Output propagation delay skew ItPLH - tPHLI is 70ns typ at VCC=5V, TA=+25°C
- Input noise rejection is 1.0µs typ at pulse amplitude=5V, VCC=5V, TA=+25°C
- 14 SO package
- 0°C to +70°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Receiver
-
120Kbps
5.5V
14Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
4Receivers
-
4.5V
SOIC
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate