Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr90.800 |
10+ | kr65.460 |
25+ | kr62.630 |
100+ | kr59.810 |
300+ | kr56.650 |
500+ | kr55.570 |
Product Information
Product Overview
MAX14776EASA+ is a fault-protected RS-485/RS-422 transceiver that features ±65V protection for overvoltage signal faults on communication bus lines, ensuring communication in harsh industrial environments. The device contains one driver and one receiver and operates over the 3V to 5.5V supply range. This transceiver is optimized for robust communication in noisy environments. A large 200mV (typ) hysteresis on receiver inputs ensures high noise rejection and a failsafe feature guarantees a logic high on the receiver output when the inputs are open or shorted. Driver outputs are protected against short-circuit conditions. Applications include industrial field bus networks, motion controllers, and HV AC.
- Integrated protection ensures robust communication
- ±25V common mode range on the receiver inputs
- ±65V fault protection range on driver outputs/receiver inputs
- Large receiver hysteresis increases noise tolerance
- Hot-swap protection, thermal shutdown
- High-performance transceiver enables flexible designs
- Compliant with RS-485 EIA/TIA-485 standard
- 3V to 5.5V supply range, up to 100 devices on the bus
- 500kbps maximum data rate
- 8 SOIC package, -40°C to +125°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
500Kbps
5.5V
8Pins
±5 kV (Contact), ±8 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
NSOIC
100
Open, Short
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate