Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr54.950 |
10+ | kr41.910 |
25+ | kr38.790 |
100+ | kr35.110 |
250+ | kr33.320 |
500+ | kr32.320 |
Product Information
Product Overview
The MAX13487EESA+T is a half duplex, ±15KV ESD protected RS485/RS422 compatible transceiver with AutoDirection control architecture in 8 pin NSOIC package. This +5V powered transceiver has one driver and one receiver. The MAX13487E includes hot swap capability to eliminate false transitions on bus during power-up or live insertion. AutoDirection control architecture makes the device ideal for applications such as isolated RS485 ports where the driver input is used in conjunction with driver enable signal to drive differential bus. The MAX13487E has reduced slew rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables allowing error free transmission up to 500Kbps. The device has 1/4 unit load receiver input impedance, it allows up to 128 transceivers on the bus. All driver outputs are protected to ±15KV ESD using the human body model (HBM). It is typically used in utility meters and automated systems.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Eliminates an isolated control channel with AutoDirection architecture
- AutoDirection saves space, BOM cost and eliminates an opto or other discrete means of isolation
- Options optimize designs for speed or errorless data transmission
- Supply current of 4.5mA
- Shutdown supply current of 10μA
- AutoDirection enables driver automatically on transmission
Applications
Communications & Networking, Industrial, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
500Kbps
5.25V
8Pins
±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
128
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX13487EESA+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate