Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr115.970 |
10+ | kr79.910 |
25+ | kr70.230 |
100+ | kr59.320 |
250+ | kr55.310 |
500+ | kr54.200 |
Product Information
Product Overview
LTC®3703-5 is a synchronous step-down switching regulator controller that can directly step down voltages from up to 60V input, making it ideal for telecom and automotive applications. This drives external logic level N-channel MOSFETs using a constant frequency (up to 600KHz), voltage mode architecture. Current limit is programmable with an external resistor and utilizes the voltage drop across the synchronous MOSFET to eliminate the need for a current sense resistor. Application includes 48V telecom and base station power supplies, networking equipment, servers, and automotive and industrial control. Strong 1ohm gate drivers allow this to drive multiple MOSFETs for higher current applications.
- Dual N-channel MOSFET synchronous drive
- Excellent line and load transient response
- Selectable pulse skip mode operation
- Programmable current limit, undervoltage lockout
- Programmable soft-start
- Typical feedback voltage is 0.800V (TA = 25°C. VCC = DRVCC = VBOOST = VIN = 5V)
- Typical MODE/SYNC threshold is 0.8V (MODE/SYNC rising, TA = 25°C)
- 16-lead narrow plastic SSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Constant Frequency
60V
93%
16Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (21-Jan-2025)
NSSOP
4.1V
1Outputs
NSSOP
300kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate