242 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr59.630 |
10+ | kr39.790 |
25+ | kr37.110 |
121+ | kr29.870 |
363+ | kr26.190 |
605+ | kr24.970 |
Product Information
Product Overview
LTC®2854 is a low power, 20Mbps RS485/RS422 transceiver operating on 3.3V supplies. The receiver includes a logic-selectable 120Ω termination, one-eighth unit load supporting up to 256 nodes per bus (C-, I-Grade), and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by a thermal shutdown. Enhanced ESD protection allows the LTC2854 to withstand ±25kV (human body model).
- Half duplex
- Guaranteed failsafe receiver operation over the entire common mode range
- Current limited drivers and thermal shutdown
- Delayed micropower shutdown: 5µA maximum
- Power up/down glitch-free driver outputs
- Low operating current: 370µA typical in receive mode
- Compatible with TIA/EIA-485-A specifications
- 10-lead (3mm × 3mm) plastic DFN
- Temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
3.6V
10Pins
±25 kV (HBM)
0°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
DFN
256
Idle, Open, Short
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate